7033.815
vs
MI6AG25V1
feature comparison
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
SCHURTER INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
FAST
|
Body Height |
31.8 mm
|
31.8 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
24 J
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BOX
|
BOX
|
Pre-arcing Time-Min |
5000 ms
|
5000 ms
|
Rated Breaking Capacity |
200 A
|
200 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; NNO
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 7033.815 with alternatives
Compare MI6AG25V1 with alternatives