7030104R0B+/-10PPM
vs
HR341040.01LF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Encapsulated
Tubular
JESD-609 Code
e3
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
145 °C
145 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
9.5 mm
9.5 mm
Package Length
19 mm
19 mm
Package Style
Axial
Axial
Rated Power Dissipation (P)
0.66 W
0.66 W
Reference Standard
MIL-R-93
MIL-R-39005
Resistance
104 Ω
104 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
0.01%
0.01%
Working Voltage
500 V
500 V
Base Number Matches
1
2
Category CO2 Kg
4.54
Compliance Temperature Grade
Military: -65C to +145C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2015-12-17
Lead Diameter
0.8 mm
Package Shape
TUBULAR PACKAGE
Compare 7030104R0B+/-10PPM with alternatives
Compare HR341040.01LF with alternatives