7027S20GG8 vs IDT7027L20GI feature comparison

7027S20GG8 Integrated Device Technology Inc

Buy Now Datasheet

IDT7027L20GI Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description PGA, PGA, PGA108,12X12
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
JESD-30 Code S-CPGA-P108 S-CPGA-P108
Memory Density 524288 bit 524288 bit
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 108 108
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX16 32KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position PERPENDICULAR PERPENDICULAR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Part Package Code PGA
Pin Count 108
I/O Type COMMON
JESD-609 Code e0
Length 30.48 mm
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code PGA108,12X12
Qualification Status Not Qualified
Seated Height-Max 5.207 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.335 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 30.48 mm

Compare 7027S20GG8 with alternatives

Compare IDT7027L20GI with alternatives