7027L25PFGI vs 70V27WL25PFG feature comparison

7027L25PFGI Integrated Device Technology Inc

Buy Now Datasheet

70V27WL25PFG Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description QFP, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Memory Density 524288 bit 524288 bit
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX16 32KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFP
Pin Count 100
I/O Type COMMON
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code QFP100,.63SQ,20
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Standby Current-Max 0.003 A
Standby Voltage-Min 3 V
Supply Current-Max 0.21 mA
Terminal Finish Matte Tin (Sn) - annealed
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 30

Compare 7027L25PFGI with alternatives

Compare 70V27WL25PFG with alternatives