7026L15JG8 vs IDT7026L15J feature comparison

7026L15JG8 Renesas Electronics Corporation

Buy Now Datasheet

IDT7026L15J Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Renesas Electronics
Access Time-Max 15 ns 15 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e3 e0
Memory Density 262144 bit 262144 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 84 84
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16KX16 16KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 225
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 4
Pbfree Code No
Part Package Code LCC
Package Description QCCJ, LDCC84,1.2SQ
Pin Count 84
ECCN Code EAR99
HTS Code 8542.32.00.41
I/O Type COMMON
Length 29.3116 mm
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code LDCC84,1.2SQ
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Standby Current-Max 0.005 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.285 mA
Terminal Pitch 1.27 mm
Width 29.3116 mm

Compare 7026L15JG8 with alternatives

Compare IDT7026L15J with alternatives