70246-5001 vs 67999-350H feature comparison

70246-5001 Molex

Buy Now Datasheet

67999-350H Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature SHROUDED BREAKAWAY TYPE
Body Breadth 0.35 inch 0.19 inch
Body Depth 0.365 inch 0.1 inch
Body Length 2.8 inch 2.5 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 900VAC V 1500VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 12000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code e3 e0
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 120 °C 130 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 15u inch 50u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.5 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.135 inch 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0
Base Number Matches 1 2

Compare 70246-5001 with alternatives

Compare 67999-350H with alternatives