70238-340 vs HM1K41DBP000H6 feature comparison

70238-340 Amphenol Communications Solutions

Buy Now Datasheet

HM1K41DBP000H6 Amphenol FCi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination TIN LEAD GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 2 2
Pbfree Code No
Additional Feature MILLIPACS 1

Compare 70238-340 with alternatives

Compare HM1K41DBP000H6 with alternatives