70234-315 vs 70234-221LF feature comparison

70234-315 Amphenol FCi

Buy Now Datasheet

70234-221LF Amphenol FCi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED POLARIZED
Body Breadth 0.622 inch 0.622 inch
Body Depth 0.669 inch 0.669 inch
Body Length 1.887 inch 1.887 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V 1400VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .3614 N .3614 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL, CSA
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 96 96
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .14734 N .14734 N
Base Number Matches 1 1
Package Description LEAD FREE

Compare 70234-315 with alternatives

Compare 70234-221LF with alternatives