7023.0290 vs BLN010 feature comparison

7023.0290 Schurter Electronic Components

Buy Now Datasheet

BLN010 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SCHURTER AG LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST FAST
Body Height 32 mm 38.1 mm
Body Length or Diameter 6.35 mm 10.31 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 22 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BOX BULK
Pre-arcing Time-Min 120000 ms
Rated Breaking Capacity 10000 A 10000 A
Rated Current 10 A 10 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; NNO; UL CE; CSA; PSE; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Fuse Size 5AG
Trip Time or Delay 120 s

Compare 7023.0290 with alternatives

Compare BLN010 with alternatives