7023.018
vs
SMG1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SCHURTER INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VAC: 10000 A
|
|
Blow Characteristic |
VERY FAST
|
FAST
|
Body Height |
32 mm
|
13.8 mm
|
Body Length or Diameter |
6.35 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BOX
|
|
Pre-arcing Time-Min |
120000 ms
|
|
Rated Breaking Capacity |
35 A
|
100 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
250 V
|
350 V
|
Reference Standard |
CSA; NNO; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
8
|
Rated Voltage(DC) |
|
140 V
|
|
|
|
Compare 7023.018 with alternatives
Compare SMG1 with alternatives