7020051050
vs
W12501-105MSNET1
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
W+P PRODUCTS GMBH
|
WINPIN ELECTRONICS TECHNOLOGY CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Body Breadth |
0.098 inch
|
0.13 inch
|
Body Depth |
0.067 inch
|
0.185 inch
|
Body Length |
0.25 inch
|
0.445 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
500000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYETHYLENE
|
POLYAMIDE9T
|
Mating Contact Pitch |
0.05 inch
|
0.049 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.102 inch
|
|
Terminal Pitch |
1.27 mm
|
1.25 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
5
|
5
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
Dielectric withstand voltage: 500VDC
|
Board Mounting Option |
|
SOLDER HOLD DOWN
|
Contact Design |
|
PREASSEM CONN
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Insulator Color |
|
BEIGE
|
Polarization Key |
|
POLARIZED HOUSING
|
|
|
|
Compare 7020051050 with alternatives
Compare W12501-105MSNET1 with alternatives