702-175-16B-LA-L vs 702-175-16B-LA-B feature comparison

702-175-16B-LA-L Eaton Corporation

Buy Now Datasheet

702-175-16B-LA-B Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Depth 0.195 inch 0.195 inch
Contact Configuration 16X16 16X16
Contact Finish Mating AU AU
Contact Finish Termination GOLD GOLD
Contact Material BE-CU BE-CU
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 3 A 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PGA175 PGA175
Dielectric Withstanding Voltage 1900VAC V 1900VAC V
Housing Material GLASS FILLED EPOXY GLASS FILLED EPOXY
Insulation Resistance 2000000000 Ω 2000000000 Ω
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 175 175
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.1 mm 0.1 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP WIRE WRAP
Base Number Matches 1 1

Compare 702-175-16B-LA-L with alternatives

Compare 702-175-16B-LA-B with alternatives