7010.9973.59
vs
7010.9523.57
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 65 VDC: 150 A
|
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
7 mm
|
2.54 mm
|
Body Length or Diameter |
2 mm
|
7 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
360 J
|
360 J
|
Mounting Feature |
INLINE/HOLDER
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TAPE AND REEL
|
TR, 7 INCH
|
Pre-arcing Time-Min |
10 ms
|
10 ms
|
Rated Breaking Capacity |
150 A
|
150 A
|
Rated Current |
15 A
|
15 A
|
Rated Voltage(AC) |
65 V
|
65 V
|
Rated Voltage(DC) |
65 V
|
65 V
|
Reference Standard |
CSA; IEC; UL
|
CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Shape |
END CAP
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.10.00.40
|
Factory Lead Time |
|
51 Weeks, 3 Days
|
Body Breadth |
|
2.54 mm
|
|
|
|
Compare 7010.9973.59 with alternatives
Compare 7010.9523.57 with alternatives