7010.9910.57 vs 7010.9910.03 feature comparison

7010.9910.57 Schurter Electronic Components

Buy Now Datasheet

7010.9910.03 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic VERY FAST VERY FAST
Body Breadth 2.54 mm 2.54 mm
Body Height 2.54 mm 2.54 mm
Body Length or Diameter 7 mm 7 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 1 J 1 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 7 INCH BLISTER TAPE
Pre-arcing Time-Min 5 ms 5 ms
Rated Breaking Capacity 300 A 300 A
Rated Current 3 A 3 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CE; CSA; CUL; IEC; UKCA; UL CUL, UL
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Factory Lead Time 22 Weeks, 4 Days
Fuse Size 7x2.54mm