7010.9890.57
vs
7010.9890.59
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Factory Lead Time
20 Weeks, 3 Days
Blow Characteristic
VERY FAST
FAST
Body Height
7 mm
7 mm
Body Length or Diameter
2 mm
2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
7X2mm
JESD-609 Code
e3
e3
Joule Integral-Nom
8 J
8 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR, 7 INCH
TAPE AND REEL
Pre-arcing Time-Min
5 ms
5 ms
Rated Breaking Capacity
300 A
300 A
Rated Current
7 A
7 A
Rated Voltage(AC)
63 V
125 V
Rated Voltage(DC)
125 V
63 V
Reference Standard
CE; CSA; CUL; IEC; UKCA; UL
CSA; UL
Surface Mount
YES
YES
Terminal Finish
TIN
Tin (Sn)
Terminal Shape
WRAPAROUND
END CAP
Base Number Matches
1
1
Additional Feature
RATED BREAKING CAPACITY AT 63 VDC: 300 A
Compare 7010.9890.57 with alternatives
Compare 7010.9890.59 with alternatives