7010.7110.47 vs 0253003.MA feature comparison

7010.7110.47 Schurter Electronic Components

Buy Now Datasheet

0253003.MA Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer SCHURTER AG LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic VERY FAST VERY FAST
Body Height 8 mm 7.11 mm
Body Length or Diameter 2.36 mm 2.61 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 2.3x8mm PICO
JESD-609 Code e3
Joule Integral-Nom 2 J 1 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 7 INCH AMMO PACK
Pre-arcing Time-Min 4 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 3 A 3 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CE; CSA; CUL; GAMT1; IEC; UKCA; UL CCC; CSA; CUL; PSE; QPL; TUV; UL
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Additional Feature PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT
Rated Voltage(DC) 125 V
Trip Time or Delay 0.004 s

Compare 7010.7110.47 with alternatives

Compare 0253003.MA with alternatives