7010.7110.47 vs 0251003.HXT1HF feature comparison

7010.7110.47 Schurter Electronic Components

Buy Now Datasheet

0251003.HXT1HF Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer SCHURTER AG LITTELFUSE INC
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic VERY FAST VERY FAST
Body Height 8 mm 7.11 mm
Body Length or Diameter 2.36 mm 2.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 2.3x8mm
JESD-609 Code e3 e3
Joule Integral-Nom 2 J 1 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 7 INCH BULK
Pre-arcing Time-Min 4 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 3 A 3 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CE; CSA; CUL; GAMT1; IEC; UKCA; UL CCC; CSA; PSE; QPL; TUV; UL
Surface Mount NO NO
Terminal Finish TIN Matte Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A
Rated Voltage(DC) 125 V

Compare 7010.7110.47 with alternatives

Compare 0251003.HXT1HF with alternatives