7010.7090.47 vs 0454002.NRSN feature comparison

7010.7090.47 Schurter Electronic Components

Buy Now Datasheet

0454002.NRSN Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer SCHURTER AG LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic VERY FAST SLOW
Body Height 8 mm 2.69 mm
Body Length or Diameter 2.36 mm 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 2.3x8mm NANO
JESD-609 Code e3
Joule Integral-Nom 1 J 8 J
Mounting Feature THROUGH HOLE SURFACE MOUNT
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 7 INCH TR
Pre-arcing Time-Min 4 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 2 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CE; CSA; CUL; GAMT1; IEC; UKCA; UL CE; CSA; CUL; PSE; TUV; UKCA; UL
Surface Mount NO YES
Terminal Finish TIN
Terminal Shape PIN WIRE WRAPAROUND
Base Number Matches 1 1
Body Breadth 2.69 mm
Rated Voltage(DC) 125 V
Trip Time or Delay 0.002 s

Compare 7010.7090.47 with alternatives

Compare 0454002.NRSN with alternatives