701-156-15H-SM-B
vs
701-156-15H-SM-L
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EATON CORP
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Depth |
0.2 inch
|
0.2 inch
|
Contact Configuration |
15X15
|
15X15
|
Contact Finish Mating |
AU
|
AU
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Material |
BE-CU
|
BE-CU
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Current Rating |
3 A
|
3 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PGA156
|
PGA156
|
Dielectric Withstanding Voltage |
1900VAC V
|
1900VAC V
|
Housing Material |
GLASS FILLED EPOXY
|
GLASS FILLED EPOXY
|
Insulation Resistance |
2000000000 Ω
|
2000000000 Ω
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
156
|
156
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.1 mm
|
0.1 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 701-156-15H-SM-B with alternatives
Compare 701-156-15H-SM-L with alternatives