700SP7M3QEAP1BLK
vs
6A11-F4V9GEC34
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
E-SWITCH INC
|
AVNET INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Samacsys Manufacturer |
E-Switch
|
|
Actuator Length |
0.406 inch
|
0.124 inch
|
Actuator Travel |
0.9906 mm
|
|
Actuator Type |
PUSHBUTTON
|
PLUNGER
|
Body Breadth |
6.858 mm
|
5.08 mm
|
Body Height |
10.4394 mm
|
8.15 mm
|
Body Length or Diameter |
12.7 mm
|
9.04 mm
|
Center Contact Material |
COPPER ALLOY
|
SILVER
|
Center Contact Plating |
SILVER
|
GOLD
|
Contact (AC) Max Rating R Load |
1A@250VAC
|
3A@120VAC
|
Contact Current(AC)-Max |
1 A
|
3 A
|
Contact Current(DC)-Max |
3 A
|
3 A
|
Contact (DC) Max Rating R Load |
3A@28VDC
|
3A@28VDC
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.02 mΩ
|
|
Contact Voltage(AC)-Max |
250 V
|
120 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
1000VAC V
|
1500VAC V
|
Electrical Life |
50000 Cycle(s)
|
60000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
SILVER
|
End Contact Plating |
SILVER
|
GOLD
|
Housing Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
QUICK CONNECT
|
SOLDER
|
Base Number Matches |
5
|
1
|
Actuator Color |
|
BLACK
|
Actuator Material |
|
THERMO POLYESTER
|
Bushing Diameter |
|
0.24 inch
|
Bushing Length |
|
0.22 inch
|
Bushing Type |
|
UNTHREADED
|
PCB Hole Count |
|
3
|
Terminal Length |
|
0.13 inch
|
|
|
|
Compare 700SP7M3QEAP1BLK with alternatives
Compare 6A11-F4V9GEC34 with alternatives