700E7R5CW7200I vs 700E7R5CT7200XC feature comparison

700E7R5CW7200I American Technical Ceramics Corp

Buy Now Datasheet

700E7R5CT7200XC American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 3838 , 3838
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000075 µF 0.0000075 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN PORCELAIN
Height 4.32 mm 4.32 mm
JESD-609 Code e0 e3
Length 9.65 mm 9.65 mm
Mounting Feature SURACE MOUNT SURACE MOUNT
Multilayer Yes Yes
Negative Tolerance 3.3333% 3.3333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 3.3333% 3.3333%
Rated (DC) Voltage (URdc) 7200 V 7200 V
Size Code 3838 3838
Surface Mount NO NO
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 9.65 mm 9.65 mm
Base Number Matches 1 1
Packing Method Tray

Compare 700E7R5CW7200I with alternatives

Compare 700E7R5CT7200XC with alternatives