700E5R6CW3600XJ24 vs 362S58E5R6CT3U feature comparison

700E5R6CW3600XJ24 Kyocera AVX Components

Buy Now Datasheet

362S58E5R6CT3U Johanson Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP JOHANSON TECHNOLOGY INC
Package Description CHIP , 3838
Reach Compliance Code compliant compliant
Capacitance 0.0000056 µF 0.0000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.32 mm 4.32 mm
JESD-609 Code e0 e0
Length 9.65 mm 9.65 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 4.4643% 4.4643%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TRAY TR, Embossed Plastic, 13 Inch
Positive Tolerance 4.4643% 4.4643%
Rated (DC) Voltage (URdc) 3600 V 3600 V
Size Code 3838 3838
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 9.65 mm 9.65 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.24.00.20

Compare 700E5R6CW3600XJ24 with alternatives

Compare 362S58E5R6CT3U with alternatives