700E510KTN7200T vs ATC700E510KW7200XT feature comparison

700E510KTN7200T American Technical Ceramics Corp

Buy Now Datasheet

ATC700E510KW7200XT American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 3838 , 3838
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.000051 µF 0.000051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC PORCELAIN
Height 4.32 mm 4.32 mm
JESD-609 Code e3 e0
Length 9.65 mm 9.65 mm
Mounting Feature SURFACE MOUNT SURACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 7200 V 7200 V
Size Code 3838 3838
Surface Mount YES NO
Temperature Characteristics Code C0G NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 9.65 mm 9.65 mm
Base Number Matches 1 1
Number of Terminals 2

Compare 700E510KTN7200T with alternatives

Compare ATC700E510KW7200XT with alternatives