700E510KTN7200C
vs
700E510KT7200C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AMERICAN TECHNICAL CERAMICS CORP
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description |
, 3838
|
, 3838
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.000051 µF
|
0.000051 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
PORCELAIN
|
PORCELAIN
|
Height |
4.32 mm
|
4.32 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
9.65 mm
|
9.65 mm
|
Mounting Feature |
SURACE MOUNT
|
SURACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Tray
|
Tray
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
7200 V
|
7200 V
|
Size Code |
3838
|
3838
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
NP0
|
NP0
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
9.65 mm
|
9.65 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 700E510KTN7200C with alternatives
Compare 700E510KT7200C with alternatives