700E150JMS3600XJ16 vs 362S58E150JT3E feature comparison

700E150JMS3600XJ16 Kyocera AVX Components

Buy Now Datasheet

362S58E150JT3E Johanson Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP JOHANSON TECHNOLOGY INC
Reach Compliance Code compliant compliant
Capacitance 0.000015 µF 0.000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.32 mm 4.32 mm
Length 9.65 mm 9.65 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TRAY TR, Embossed Plastic, 7 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 3600 V 3600 V
Size Code 3838 3838
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape FLAT WRAPAROUND
Width 9.65 mm 9.65 mm
Base Number Matches 1 1
Package Description , 3838
ECCN Code EAR99
HTS Code 8532.24.00.20
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare 700E150JMS3600XJ16 with alternatives

Compare 362S58E150JT3E with alternatives