700C4R3CMS2500XT
vs
700C4R3CMS2500XC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AMERICAN TECHNICAL CERAMICS CORP
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description |
, 2425
|
, 2425
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.0000043 µF
|
0.0000043 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
3.68 mm
|
3.68 mm
|
Length |
6.35 mm
|
6.22 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
5.814%
|
5.814%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
Axial
|
Packing Method |
TR
|
Tray
|
Positive Tolerance |
5.814%
|
5.814%
|
Rated (DC) Voltage (URdc) |
2500 V
|
2500 V
|
Size Code |
2525
|
2425
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
C0G
|
NP0
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Shape |
FLAT
|
|
Width |
6.22 mm
|
6.35 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
ATC700C
|
Series |
|
700C(LEADED)
|
|
|
|
Compare 700C4R3CMS2500XT with alternatives
Compare 700C4R3CMS2500XC with alternatives