700C272MW300XT vs 700C272MT300XI feature comparison

700C272MW300XT American Technical Ceramics Corp

Buy Now Datasheet

700C272MT300XI American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 2325 , 2325
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0027 µF 0.0027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.19 mm 4.19 mm
JESD-609 Code e0 e3
Length 6.35 mm 5.84 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 300 V 300 V
Size Code 2325 2325
Surface Mount YES
Temperature Characteristics Code C0G NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 5.84 mm 6.35 mm
Base Number Matches 1 1
Manufacturer Series ATC700C
Series 700C(CHIP)

Compare 700C272MW300XT with alternatives

Compare 700C272MT300XI with alternatives