700C221GAN2500XI vs ATC700C221GAN2500XC feature comparison

700C221GAN2500XI American Technical Ceramics Corp

Buy Now Datasheet

ATC700C221GAN2500XC American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 2425 , 2425
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.68 mm 3.68 mm
Length 6.22 mm 6.22 mm
Manufacturer Series ATC700C ATC700C
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 2500 V 2500 V
Series 700C(LEADED) 700C(LEADED)
Size Code 2425 2425
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 6.35 mm 6.35 mm
Base Number Matches 1 1
Packing Method Tray

Compare 700C221GAN2500XI with alternatives

Compare ATC700C221GAN2500XC with alternatives