700C1R2DWN2500XI
vs
ATC700C1R2DTN2500XT
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 2325
, 2325
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000012 µF
0.0000012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3.68 mm
3.68 mm
JESD-609 Code
e0
e3
Length
5.84 mm
5.84 mm
Manufacturer Series
ATC700C
ATC700C
Multilayer
Yes
Yes
Negative Tolerance
41.6667%
41.6667%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
41.6667%
41.6667%
Rated (DC) Voltage (URdc)
2500 V
2500 V
Series
700C(CHIP)
700C(CHIP)
Size Code
2325
2325
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Width
6.35 mm
6.35 mm
Base Number Matches
1
1
Packing Method
TR
Compare 700C1R2DWN2500XI with alternatives
Compare ATC700C1R2DTN2500XT with alternatives