700C1R2DWN2500XC
vs
ATC700C1R2DP2500XT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 2325
, 2325
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000012 µF
0.0000012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3.68 mm
3.68 mm
JESD-609 Code
e0
e0
Length
5.84 mm
5.84 mm
Manufacturer Series
ATC700C
ATC700C
Multilayer
Yes
Yes
Negative Tolerance
41.6667%
41.6667%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Tray
TR
Positive Tolerance
41.6667%
41.6667%
Rated (DC) Voltage (URdc)
2500 V
2500 V
Series
700C(CHIP)
700C(CHIP)
Size Code
2325
2325
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width
6.35 mm
6.35 mm
Base Number Matches
1
1
Compare 700C1R2DWN2500XC with alternatives
Compare ATC700C1R2DP2500XT with alternatives