700C1R2DTN2500XC vs ATC700C1R2DPN2500XC feature comparison

700C1R2DTN2500XC American Technical Ceramics Corp

Buy Now Datasheet

ATC700C1R2DPN2500XC American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 2325 , 2325
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000012 µF 0.0000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.68 mm 3.68 mm
JESD-609 Code e3 e0
Length 5.84 mm 5.84 mm
Manufacturer Series ATC700C ATC700C
Multilayer Yes Yes
Negative Tolerance 41.6667% 41.6667%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tray Tray
Positive Tolerance 41.6667% 41.6667%
Rated (DC) Voltage (URdc) 2500 V 2500 V
Series 700C(CHIP) 700C(CHIP)
Size Code 2325 2325
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Width 6.35 mm 6.35 mm
Base Number Matches 1 1

Compare 700C1R2DTN2500XC with alternatives

Compare ATC700C1R2DPN2500XC with alternatives