700B6R2DPN1500XC vs 700B6R2DCA1500C feature comparison

700B6R2DPN1500XC American Technical Ceramics Corp

Buy Now Datasheet

700B6R2DCA1500C American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1111 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000062 µF 0.0000062 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN PORCELAIN
Height 2.59 mm 2.59 mm
JESD-609 Code e0 e4
Length 2.79 mm 2.79 mm
Multilayer Yes Yes
Negative Tolerance 8.0645% 8.0645%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 8.0645% 8.0645%
Rated (DC) Voltage (URdc) 1500 V 1500 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1111 1111
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Width 2.79 mm 2.79 mm
Base Number Matches 1 1

Compare 700B6R2DPN1500XC with alternatives

Compare 700B6R2DCA1500C with alternatives