700A510FP150T
vs
700A510FCA150XI
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0606
, 0606
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.000051 µF
0.000051 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.45 mm
1.45 mm
JESD-609 Code
e0
e4
Length
1.4 mm
1.4 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
150 V
150 V
Size Code
0606
0606
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.4 mm
1.4 mm
Base Number Matches
1
1
Compare 700A510FP150T with alternatives
Compare 700A510FCA150XI with alternatives