700A470JTN150XC100 vs 700A470JP150XT feature comparison

700A470JTN150XC100 Kyocera AVX Components

Buy Now Datasheet

700A470JP150XT Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP KYOCERA AVX COMPONENTS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Capacitance 0.000047 µF 0.000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
JESD-609 Code e3 e0
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 150 V 150 V
Size Code 0505 0505
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 17 Weeks
Packing Method TR

Compare 700A470JTN150XC100 with alternatives

Compare 700A470JP150XT with alternatives