700A1R0BP150XT vs 700A1R0BCA150XT feature comparison

700A1R0BP150XT Kyocera AVX Components

Buy Now Datasheet

700A1R0BCA150XT American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 17 Weeks
Capacitance 0.000001 µF 0.000001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
JESD-609 Code e0 e4
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 150 V 150 V
Size Code 0505 0606
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 2 2
Pbfree Code Yes
Package Shape RECTANGULAR PACKAGE

Compare 700A1R0BP150XT with alternatives

Compare 700A1R0BCA150XT with alternatives