7008S55JGI8 vs 7008S55J feature comparison

7008S55JGI8 Integrated Device Technology Inc

Buy Now Datasheet

7008S55J Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Date Of Intro 2018-01-26
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code PLCC
Package Description 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84
Pin Count 84
Manufacturer Package Code PL84
Access Time-Max 55 ns
I/O Type COMMON
JESD-30 Code S-PQCC-J84
JESD-609 Code e0
Length 29.3116 mm
Memory Density 524288 bit
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 2
Number of Terminals 84
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC84,1.2SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.27 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 29.3116 mm

Compare 7008S55JGI8 with alternatives

Compare 7008S55J with alternatives