7008L55JGI8
vs
IDT7008S55
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Date Of Intro
2018-01-26
Memory IC Type
DUAL-PORT SRAM
DUAL-PORT SRAM
Base Number Matches
1
1
Part Package Code
PGA
Package Description
1.12 X 1.12 INCH, 0.16 INCH HEIGHT, PGA-84
Pin Count
84
Access Time-Max
55 ns
JESD-30 Code
S-CPGA-P84
JESD-609 Code
e0
Length
30.48 mm
Memory Density
524288 bit
Memory Width
8
Number of Functions
1
Number of Terminals
84
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.207 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
30.48 mm
Compare 7008L55JGI8 with alternatives
Compare IDT7008S55 with alternatives