7007S25PFGB vs IDT7007S25PFG8 feature comparison

7007S25PFGB Integrated Device Technology Inc

Buy Now Datasheet

IDT7007S25PFG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description TQFP-80
Pin Count 80
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code S-XQFP-G80 S-PQFP-G80
JESD-609 Code e3 e3
Length 14 mm
Memory Density 262144 bit 262144 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1
Number of Ports 2 2
Number of Terminals 80 80
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP80,.64SQ QFP80,.64SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 1.6 mm
Standby Current-Max 0.03 A 0.015 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.345 mA 0.305 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm
Base Number Matches 1 1

Compare 7007S25PFGB with alternatives

Compare IDT7007S25PFG8 with alternatives