7007S25PFB
vs
70V07S25PF9
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LQFP, QFP80,.64SQ
|
14 X 14 MM, 1.40 MM HEIGHT, TQFP-80
|
Pin Count |
80
|
80
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
25 ns
|
25 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
S-PQFP-G80
|
S-PQFP-G80
|
JESD-609 Code |
e0
|
e0
|
Length |
14 mm
|
14 mm
|
Memory Density |
262144 bit
|
262144 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
|
Number of Terminals |
80
|
80
|
Number of Words |
32768 words
|
32768 words
|
Number of Words Code |
32000
|
32000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
32KX8
|
32KX8
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
LQFP
|
Package Equivalence Code |
QFP80,.64SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK, LOW PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
240
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535
|
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Standby Current-Max |
0.03 A
|
|
Standby Voltage-Min |
4.5 V
|
|
Supply Current-Max |
0.345 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
NOT SPECIFIED
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
|
|
|
|
Compare 7007S25PFB with alternatives
Compare 70V07S25PF9 with alternatives