7007L25J vs IDT70V07L25JG8 feature comparison

7007L25J Integrated Device Technology Inc

Buy Now Datasheet

IDT70V07L25JG8 Integrated Device Technology Inc

Buy Now Datasheet
No Yes
No Yes
Obsolete Transferred
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
PLCC LCC
0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 QCCJ,
68 68
PL68
not_compliant compliant
EAR99 EAR99
8542.32.00.41 8542.32.00.41
25 ns 25 ns
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
COMMON
S-PQCC-J68 S-PQCC-J68
e0 e3
24.2062 mm 24.2062 mm
262144 bit 262144 bit
MULTI-PORT SRAM MULTI-PORT SRAM
8 8
1
1 1
2 2
68 68
32768 words 32768 words
32000 32000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
32KX8 32KX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC68,1.0SQ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
225
Not Qualified Not Qualified
4.572 mm 4.572 mm
0.005 A
4.5 V
0.265 mA
5.5 V 3.6 V
4.5 V 3 V
5 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD MATTE TIN
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
20
24.2062 mm 24.2062 mm
1 1
YES

Compare 7007L25J with alternatives

Compare IDT70V07L25JG8 with alternatives