70071-718 vs 86093487624R6E1LF feature comparison

70071-718 Amphenol Communications Solutions

Buy Now Datasheet

86093487624R6E1LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating GOLD (16) OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD FLASH
Contact Gender MALE MALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 48 48
UL Flammability Code 94V-0
Base Number Matches 2 2
Package Description LEAD FREE
Additional Feature STANDARD: DIN 41612

Compare 70071-718 with alternatives

Compare 86093487624R6E1LF with alternatives