7006S55PF8 vs 70V06S55PFG feature comparison

7006S55PF8 Integrated Device Technology Inc

Buy Now Datasheet

70V06S55PFG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP QFP
Package Description 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 LQFP,
Pin Count 64 64
Manufacturer Package Code PN64
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
Additional Feature INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0 e3
Length 14 mm 14 mm
Memory Density 131072 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 2
Number of Terminals 64 64
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16KX8 16KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP64,.66SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.25 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 2 6

Compare 7006S55PF8 with alternatives

Compare 70V06S55PFG with alternatives