7006S15J8
vs
IDT70V06S15JG8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PLCC
LCC
Package Description
0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68
QCCJ,
Pin Count
68
68
Manufacturer Package Code
PL68
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
kg CO2e/kg
12
12
Average Weight (mg)
6580.75
6580.75
CO2e (mg)
78969
78969
Total Weight
6046.8
Category CO2 Kg
12
12
CO2
72561.6
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Candidate List Date
2024-01-23
2017-07-07
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
85
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 1333-86-4
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.00
CMRT V6.01
Access Time-Max
15 ns
15 ns
Additional Feature
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e0
e3
Length
24.2062 mm
24.2062 mm
Memory Density
131072 bit
131072 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Ports
2
Number of Terminals
68
68
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
16KX8
16KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.57 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.31 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
24.2062 mm
24.2062 mm
Base Number Matches
1
1
EU RoHS Version
RoHS 2 (2015/863/EU)
EFUP
e
Compare 7006S15J8 with alternatives
Compare IDT70V06S15JG8 with alternatives