7006L15F vs 70V06L15GG feature comparison

7006L15F Integrated Device Technology Inc

Buy Now Datasheet

70V06L15GG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description QFF, QFL68,.95SQ PGA-68
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
I/O Type COMMON
JESD-30 Code S-PQFP-F68 S-CPGA-P68
JESD-609 Code e0
Memory Density 131072 bit 131072 bit
Memory IC Type APPLICATION SPECIFIC SRAM DUAL-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2
Number of Terminals 68 68
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16KX8 16KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QFF PGA
Package Equivalence Code QFL68,.95SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Standby Current-Max 0.0015 A
Standby Voltage-Min 2 V
Supply Current-Max 0.26 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form FLAT PIN/PEG
Terminal Pitch 1.27 mm
Terminal Position QUAD PERPENDICULAR
Base Number Matches 1 1

Compare 7006L15F with alternatives

Compare 70V06L15GG with alternatives