70066-0219 vs A-7674-C10M102A feature comparison

70066-0219 Molex

Buy Now Datasheet

A-7674-C10M102A Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE IDC
Total Number of Contacts 10 10
Base Number Matches 1 1
Contact Finish Mating TIN (200) OVER COPPER
Contact Finish Termination TIN (200) OVER COPPER
JESD-609 Code e3
UL Flammability Code 94V-2

Compare 70066-0219 with alternatives

Compare A-7674-C10M102A with alternatives