7005S55GG8 vs 7005L55GB feature comparison

7005S55GG8 Integrated Device Technology Inc

Buy Now Datasheet

7005L55GB Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Package Description PGA,
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001A2C
HTS Code 8542.32.00.41 8542320041
Access Time-Max 55 ns 55 ns
JESD-30 Code S-CPGA-P68 S-CPGA-P68
Memory Density 65536 bit 65536 bit
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 240
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position PERPENDICULAR PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Pbfree Code No
Part Package Code PGA
Pin Count 68
Manufacturer Package Code GU68
Samacsys Manufacturer Renesas Electronics
Additional Feature INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP
I/O Type COMMON
JESD-609 Code e0
Length 29.464 mm
Moisture Sensitivity Level 1
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code PGA68,11X11
Qualification Status Not Qualified
Seated Height-Max 5.207 mm
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.25 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 29.464 mm

Compare 7005S55GG8 with alternatives

Compare 7005L55GB with alternatives