700587600.01LF vs SP4187600.01LF feature comparison

700587600.01LF TT Electronics Resistors

Buy Now Datasheet

SP4187600.01LF TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
Lead Diameter 0.6 mm 0.6 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 145 °C 145 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 3.2 mm 3.2 mm
Package Length 6.3 mm 6.3 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 8760 Ω 8760 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.01% 0.01%
Working Voltage 150 V 150 V
Base Number Matches 1 2

Compare 700587600.01LF with alternatives

Compare SP4187600.01LF with alternatives