7-1971800-2
vs
5-104935-8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Factory Lead Time
14 Weeks, 6 Days
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLUE
BLACK
Insulator Material
POLYAMIDE
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
3A
3A
Mixed Contacts
NO
NO
Mounting Option 2
LOCKING
POLARIZED LOCK
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-30 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
40u inch
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
CSA, LR, U
Terminal Pitch
2.5 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
7
7
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Additional Feature
LATCHED, SHROUDED
Body Depth
0.275 inch
Body Length
0.8 inch
Contact Finish Termination
Tin (Sn)
Insulation Resistance
5000000000 Ω
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Terminal Length
0.13 inch
Compare 7-1971800-2 with alternatives
Compare 5-104935-8 with alternatives