7-1546701-1 vs TJ13012200J0G feature comparison

7-1546701-1 TE Connectivity

Buy Now Datasheet

TJ13012200J0G Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, THERMOPLASTIC 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type PANEL PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 13 13
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval UL CUL; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Wire Cross Section 2.5 mm2

Compare 7-1546701-1 with alternatives

Compare TJ13012200J0G with alternatives