7-147323-1 vs 7-103639-1 feature comparison

7-147323-1 TE's AMP

Buy Now Datasheet

7-103639-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature AMPMODU, LATCHED, POLARIZED AMPMODU, LATCHED, POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL NOT APPLICABLE
Contact Finish Termination TIN OVER NICKEL Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 22 22
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code Yes
Body Depth 0.535 inch
EMI Shielded NO
Empty Shell YES
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
Mains Connector Rating 3A
Mounting Option 2 POLARIZED LOCK
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Plating Thickness 100u inch
Rated Current (Signal) 3 A
Reference Standard CSA, LR, U
Terminal Length 0.13 inch

Compare 7-103639-1 with alternatives